Dold Phase/Voltage Monitoring Relays, 3 Phase, 550 V Monitor Range, 3, DIN Rail
- RS Stock No.:
- 909-131
- Mfr. Part No.:
- MH9352.13PC/001 3AC85-550V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD593.10
(exc. GST)
SGD646.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD593.10 |
*price indicative
- RS Stock No.:
- 909-131
- Mfr. Part No.:
- MH9352.13PC/001 3AC85-550V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Clamp | |
| IP Rating | IP20, IP40 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 550 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Length | 98mm | |
| Height | 111mm | |
| Series | MH9352 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Clamp | ||
IP Rating IP20, IP40 | ||
Contact Current 4A | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 550 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 45mm | ||
Length 98mm | ||
Height 111mm | ||
Series MH9352 | ||
- COO (Country of Origin):
- DE
The Dold Monitoring Device offers comprehensive three-phase mains supervision, effectively tracking voltage levels and phase sequences to prevent electrical failures.
Space-efficient design incorporating three supervisory functions in one unit
Integrated fault diagnostics facilitated by distinct LED indicators
Supports a broad input voltage range, ensuring versatility for various mains supplies
Complies with international safety standards, confirming reliable performance
Related links
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail
