Dold Phase/Voltage Monitoring Relays, 1000 V Monitor Range, 2, DIN Rail 24 V
- RS Stock No.:
- 909-133
- Mfr. Part No.:
- UG9831.12 DC20-1000V UH=DC24V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD703.84
(exc. GST)
SGD767.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD703.84 |
*price indicative
- RS Stock No.:
- 909-133
- Mfr. Part No.:
- UG9831.12 DC20-1000V UH=DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Power Consumption | 2W | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Monitoring Voltage Range | 1000 V | |
| Supply DC Voltage | 24 V | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 110mm | |
| Series | UG9831 | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Length | 120.3mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Power Consumption 2W | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Monitoring Voltage Range 1000 V | ||
Supply DC Voltage 24 V | ||
Contact Current 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 110mm | ||
Series UG9831 | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Length 120.3mm | ||
- COO (Country of Origin):
- DE
The Dold Monitoring Device ensures accurate oversight of DC voltage systems. Its primary function is to detect overvoltage and undervoltage conditions effectively, enhancing operational reliability.
Operating range DC 20 to 1000 V
Nominal auxiliary voltage DC 24 V
Rotary switch for precise setting of response values
Two changeover contacts, suited for diverse configurations
Indicators for operational status and error detection
Related links
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- Dold Monitor 2 NO/1 NC, DIN Rail 24 V dc
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
