Kern Optical, For Optical Instruments
- RS Stock No.:
- 920-842
- Mfr. Part No.:
- OBB-A1378
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD96.34
(exc. GST)
SGD105.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD96.34 |
*price indicative
- RS Stock No.:
- 920-842
- Mfr. Part No.:
- OBB-A1378
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Extension | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Extension | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stage attachment glass plate serves to enhance measurement precision in laboratory settings.
Storage temperature range is between -5 °C and 40 °C
Delivers a swift delivery time of just 1 day
Compact packaging dimensions of 150x150x20 mm facilitate ease of transport
