Kern Filter, For Optical Instruments

N

Subtotal (1 unit)*

SGD52.55

(exc. GST)

SGD57.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.55

*price indicative

RS Stock No.:
920-853
Mfr. Part No.:
OBB-A1512
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Filter

Product Type

Microscope

For Use With

Optical Instruments

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope filter enhances observation clarity through its yellow filter, designed for standard uses. Its Compact dimensions and robust construction make it Ideal for various optical applications, ensuring reliable performance.

Filter colour yellow, optimising visibility and contrast

Standard filter type suitable for diverse laboratory requirements

Dimensions at 34x34x1 mm ensure compatibility with most systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy