Kern Microscope Stand, For Optical Instruments
- RS Stock No.:
- 908-456
- Mfr. Part No.:
- OZB-A5130
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,015.94
(exc. GST)
SGD1,107.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,015.94 |
*price indicative
- RS Stock No.:
- 908-456
- Mfr. Part No.:
- OZB-A5130
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Microscope Stand | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Microscope Stand | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Stereomicroscope Stand designed for individual needs, equipped with efficient illumination for both incident and transmitted light applications.
Plug-in power supply for European and optional UK usage
Compact dimensions of 283x292x303.5 mm for versatile placement
Illuminated by energy-efficient LED in both incident and transmitted light configurations
Coarse drive focusing mechanism enhances ease of use
Robust construction with REACH classification, indicating no prohibited substances
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
