Kern Optical, For OBE 134T241
- RS Stock No.:
- 860-656
- Mfr. Part No.:
- OBB-A1148
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD166.40
(exc. GST)
SGD181.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD166.40 |
*price indicative
- RS Stock No.:
- 860-656
- Mfr. Part No.:
- OBB-A1148
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBE 134T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBE 134T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern dark field kit designed for use with 4x–40x objectives, enabling enhanced imaging while maintaining high levels of optical clarity.
Compatible with a range of 4x–40x objectives for versatile application
Compact packaging dimensions of 20x20x20 mm facilitate easy storage
Lightweight at approximately 0.10 kg, ensuring portability for users
Durable storage temperature range from -5 °C to 40 °C supports various environments
Quick delivery time of just one day enhances customer satisfaction
