Kern Optical, For OZM 544
- RS Stock No.:
- 920-417
- Mfr. Part No.:
- OBB-A6205
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD131.37
(exc. GST)
SGD143.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD131.37 |
*price indicative
- RS Stock No.:
- 920-417
- Mfr. Part No.:
- OBB-A6205
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OZM 544 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OZM 544 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern object clamp designed for secure attachment to stereo microscope stands, providing reliable support for various optical instruments during observation and analysis.
Storage temperature range from -5 °C to 40 °C ensures versatility in different environments
Delivery time of just 1 day enhances convenience for users needing prompt access
Compact dimensions of 130x45x15 mm make it easy to store and transport
Lightweight at approximately 0.20 kg, facilitating effortless handling
REACH classification confirms absence of prohibited substances for safety
Related links
- Kern C-Mount Camera Adapter OZM 544
- Kern Achromatic Lens OZM 952UK OZM 542 OZP 556
- Kern C-Mount Camera Adapter OZM 953
- Kern Ocular Lens OZM 542 OZM 953 OZM 952UK
- Kern Achromatic Lens OZM 544 OZM 952 OZM 953
- Kern Ocular Lens OZM 544 OZM 542 OZM 952
- Kern Achromatic Lens OZM 544 OZP 556 OZM 952
- Kern Optical, For Microscope
