Kern Optical, For OBN 159T251

N

Subtotal (1 unit)*

SGD8,705.48

(exc. GST)

SGD9,488.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8,705.48

*price indicative

RS Stock No.:
860-658
Mfr. Part No.:
OBB-A1155
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Optical

For Use With

OBN 159T251

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern fluorescent unit offers precise illumination for optical instruments, enhancing visibility and clarity in various applications. This essential tool designed to meet the rigorous demands of professionals in the field.

Supplied with a reliable power supply unit for optimal performance

Operates efficiently in storage temperatures ranging from -5 °C to 40 °C

Compact packaging dimensions of 550x460x320 mm ensure easy handling

Lightweight with a net weight of approximately 9 kg, facilitating transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy