Kern Eyepiece, For OBN 159T251

N

Subtotal (1 unit)*

SGD157.64

(exc. GST)

SGD171.83

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD157.64

*price indicative

RS Stock No.:
863-044
Mfr. Part No.:
OBB-A1448
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Eyepiece

For Use With

OBN 159T251

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern eyepiece is an optical instrument designed for superior magnification and clarity, featuring a standard ocular field width and Ideal for detailed observations.

Ocular magnifications of 10x enhance viewing precision

Standard eye point ensures comfortable use during extended observations

Anti-fungus construction protects against environmental damage

Ocular diameter measures 23.2 mm for enhanced light intake

Ocular field width of 20 mm provides a broad Visual range

Comes with a pointer needle for precise targeting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy