Kern Eyepiece, For OBN 159T251
- RS Stock No.:
- 920-768
- Mfr. Part No.:
- OBB-A1351
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD166.40
(exc. GST)
SGD181.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD166.40 |
*price indicative
- RS Stock No.:
- 920-768
- Mfr. Part No.:
- OBB-A1351
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-performance optical viewing with its precise 10x magnification and a generous ocular Visual field of 20 mm, designed for detailed examination in various scientific applications.
Anti-fungus construction ensures clear, long-lasting views
Ocular diameter of 23.2 mm supports comfortable viewing
Standard eye point promotes ease of use for extended periods
WF ocular field width enhances Visual clarity
Compact packaging dimensions (85x65x45 mm) facilitate easy storage
