Kern Optical, For OBN 159T251
- RS Stock No.:
- 860-659
- Mfr. Part No.:
- OBB-A1156
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD6,218.21
(exc. GST)
SGD6,777.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,218.21 |
*price indicative
- RS Stock No.:
- 860-659
- Mfr. Part No.:
- OBB-A1156
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Fluorescence unit designed for precise optical applications, featuring a centring objective for optimal performance.
Utilises a 5W LED for efficient illumination
Incorporates a centring objective for enhanced optical accuracy
Suitable for a wide temperature range from -5 °C to 40 °C
Compact packaging dimensions of 395x390x310 mm for easy handling
Weighs approximately 5.0 kg, facilitating portability
