Kern Objective Lens, For OZL 445

N

Subtotal (1 unit)*

SGD157.64

(exc. GST)

SGD171.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD157.64

*price indicative

RS Stock No.:
860-705
Mfr. Part No.:
OZB-A4205
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Accessory

Accessory Type

Objective Lens

For Use With

OZL 445

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Auxiliary objective enhances optical instruments by providing a 2x magnification, making it Ideal for precise Visual tasks in various professional settings.

Objective magnification of 2x for increased detail

Anti-fungus construction ensures longevity and reliability

Suitable storage temperature range between -5 °C and 40 °C

Compact packaging dimensions of 55x55x25 mm for easy handling

Lightweight with a net weight of approximate 0.70 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy