Kern Objective Lens, For OZL 467
- RS Stock No.:
- 908-447
- Mfr. Part No.:
- OZB-A4644
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD157.64
(exc. GST)
SGD171.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD157.64 |
*price indicative
- RS Stock No.:
- 908-447
- Mfr. Part No.:
- OZB-A4644
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OZL 467 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OZL 467 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Auxiliary objective designed to enhance optical instruments by providing a magnification of 0.75x, making it Ideal for detailed viewing in various settings.
Objective magnification stands at 0.75x for enhanced clarity
Anti-fungus construction ensures longevity and reliability
Designed for environmental resilience with a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 55x55x25 mm ensure ease of transport
Lightweight at approximately 0.70 kg, facilitating convenient handling
