Kern Objective Lens, For OZL 409

N

Subtotal (1 unit)*

SGD148.89

(exc. GST)

SGD162.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD148.89

*price indicative

RS Stock No.:
860-707
Mfr. Part No.:
OZB-A4207
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Accessory

For Use With

OZL 409

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Microscope Objective provides exceptional clarity for microscopic observations, featuring a 0.5x magnification designed for precise work in laboratory settings.

Anti-fungal construction reduces the risk of microbial contamination

Objective magnification of 0.5x enables extensive viewing of specimens

Ideal working distance of 250 mm facilitates easy manipulation of samples

Temperature tolerance from -5 °C to 40 °C supports versatile storage conditions

Compact packaging dimensions of 55x55x25 mm ensure safe transport and storage

Lightweight design with a net weight of approximately 0.70 kg simplifies handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy