Kern Objective Lens, For OZL 465
- RS Stock No.:
- 908-448
- Mfr. Part No.:
- OZB-A4646
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD70.07
(exc. GST)
SGD76.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.07 |
*price indicative
- RS Stock No.:
- 908-448
- Mfr. Part No.:
- OZB-A4646
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OZL 465 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OZL 465 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Solder protection lens designed for enhanced safety during soldering activities, ensuring a reliable barrier against spatter and heat exposure.
Dimensions measuring 50x50x16 mm for Compact storage
Minimum storage temperature of -5 °C ensures performance in colder environments
Maximum storage temperature of 40 °C accommodates diverse settings
