Kern Objective Lens, For OZL 445
- RS Stock No.:
- 860-704
- Mfr. Part No.:
- OZB-A4204
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD148.89
(exc. GST)
SGD162.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD148.89 |
*price indicative
- RS Stock No.:
- 860-704
- Mfr. Part No.:
- OZB-A4204
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Objective Lens | |
| For Use With | OZL 445 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Objective Lens | ||
For Use With OZL 445 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Auxiliary objective offers precise magnification of 1.5x, designed for optical instruments to enhance viewing detail effectively.
Objective magnification of 1.5x for improved clarity
Anti-fungal construction ensures durability and longevity
Designed to operate within a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 55x55x25 mm for easy handling
Weighs approximately 0.70 kg, making it lightweight for shipping
