Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 25A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-154
- Mfr. Part No.:
- 236193 PXL-D25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD102.13
(exc. GST)
SGD111.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.13 |
*price indicative
- RS Stock No.:
- 256-154
- Mfr. Part No.:
- 236193 PXL-D25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Width | 35mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Width 35mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed for residential and commercial applications, boasting exceptional reliability and performance. With a rated current of 25 A and a tripping characteristic of D, it ensures optimal protection against overload and short-circuit faults. The robust design adheres to IEC/EN 60898-1 standards, providing a maximum rated switching capacity of 10 kA. Compact in size, this MCB measures 80 mm in depth, 75 mm in height, and 35 mm in width, making it easy to integrate into existing electrical systems. Its versatile application allows for single-pole plus neutral configurations, making it ideal for various installation scenarios. The product also complies with RoHS standards, ensuring it meets environmental safety requirements while delivering exceptional operational efficiency.
Offers a reliable solution for circuit protection in diverse settings
Specially designed for easy integration into space-constrained installations
Constructed to withstand extreme operating temperatures from -25 °C to 55 °C
Provides robust short-circuit protection capabilities with minimal intervention
Innovative design reduces the risk of thermal overload, ensuring longer lifespan
Features easy identification for maintenance with clear labelling and inscriptions
Built to offer high reliability without compromising on environmental safety standards
Compatible with a variety of conductor cross-sections for flexible installation
Includes additional equipment compatibility for enhanced functionality
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
