Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-142
- Mfr. Part No.:
- 236552 PXL-D25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD269.33
(exc. GST)
SGD293.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD269.33 |
*price indicative
- RS Stock No.:
- 254-142
- Mfr. Part No.:
- 236552 PXL-D25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is engineered for precision and reliability, making it ideal for residential and commercial applications. Designed with a tripping characteristic of D and a rated current capacity of 25 A, this device ensures optimal protection against overloads and short circuits. Its robust architecture adheres to stringent compliance requirements, guaranteeing safety and performance in your electrical installations. With a compact design, this MCB not only saves space but also enhances functionality. It features a three-pole configuration plus neutral, allowing for flexible connections in diverse setups. Built to withstand a wide ambient temperature range, it remains dependable even under challenging conditions, ensuring peace of mind for users.
Compact design optimises installation space without compromising on performance
Robust tripping characteristic prevents equipment damage during overloads
Designed for easy compliance with professional electrical standards
Versatile three-pole plus neutral setup accommodates various wiring configurations
Durable construction ensures longevity and reliable operation under rigorous conditions
Low power loss and efficient heat dissipation enhance energy-saving capabilities
Environmentally friendly with RoHS compliance guarantees safe usage and disposal
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
