Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-151
- Mfr. Part No.:
- 236661 PXL-D25/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD294.24
(exc. GST)
SGD320.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD294.24 |
*price indicative
- RS Stock No.:
- 254-151
- Mfr. Part No.:
- 236661 PXL-D25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is ideal for residential and commercial applications, offering reliable protection with its four-pole configuration and characteristic D tripping. Designed to ensure safety and efficiency, it supports a rated current of 25 A and achieves exceptional switching capacity in accordance with IEC/EN standards. Its robust build guarantees reliable performance across a range of operating conditions, while adhering to strict compliance and safety regulations. This device excels in maintaining operational stability, even in challenging environments, ensuring that both equipment and users are well protected. As part of the xPole series, this product is specifically tailored for switchgear solutions, making it a vital component for modern electrical installations.
Four-pole design enhances electrical safety and protection
Rated for 25 A, ensuring compatibility with various applications
Achieves rated switching capacity of 10 kA for effective fault protection
Offers electromagnetic compatibility as per industry standards
Constructed to withstand ambient temperatures ranging from -25 °C to 55 °C
Equipped with IP20 degree of protection for added reliability
Features corrosion resistance for longevity in diverse environments
Supports both solid and multi-wired conductor connections
Designed with a current limiting class of 3 for efficient operation
Facilitates easy installation in compact spaces with a width of four modular spacings
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
