Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-618
- Mfr. Part No.:
- 236184 PXL-D6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD102.13
(exc. GST)
SGD111.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.13 |
*price indicative
- RS Stock No.:
- 254-618
- Mfr. Part No.:
- 236184 PXL-D6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EN 63000:2018, EN 60898-1:2019, EAN, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EN 63000:2018, EN 60898-1:2019, EAN, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton innovative miniature circuit breaker from Eaton, part of the Moeller series xPole, is engineered to provide reliable overcurrent protection in residential and commercial applications. Featuring a single-pole plus neutral configuration, it combines a compact design with robust performance. With a tripping characteristic of D and a rated current of 6 A, this device effectively safeguards electrical systems by efficiently managing short-circuit and overload conditions. Ideal for modern electrical installations, it ensures compliance with safety standards while accommodating various environmental conditions. The meticulous design facilitates easy installation and maintenance, making it a preferred choice among electrical professionals.
Offers intelligent protection focusing on both overload and short-circuit instances
Compact form factor allows for seamless integration into existing switchgear
Accommodates high switching capacities, ensuring reliability
Designed for efficient heat dissipation, enhancing performance longevity
Features environmental compliance to facilitate responsible usage
Built for adaptability within varied electrical settings, making it versatile
Streamlined design minimises installation time and maximises user convenience
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
