Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 13A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-734
- Mfr. Part No.:
- 236189 PXL-D13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD95.74
(exc. GST)
SGD104.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD95.74 |
*price indicative
- RS Stock No.:
- 255-734
- Mfr. Part No.:
- 236189 PXL-D13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for residential and commercial applications, providing reliable overcurrent protection. With a tripping characteristic of D and a rated current of 13 A, it is engineered to handle high short-circuit currents up to 10 kA, ensuring safety and efficiency in diverse electric systems. The xPole series combines advanced technology with robust construction, promising durability and compliance with stringent standards. Its compact dimensions (80 mm in length and 35 mm in width) make it ideal for integration into various switchgear setups. Further enhancing its versatility, this circuit breaker accommodates a temperature range from -25 °C to 55 °C, allowing it to perform effectively under different environmental conditions. Eaton's focus on quality ensures peace of mind, as this product meets all essential compliance requirements.
Compact design for space-saving installations
Concurrently switches neutral, enhancing functionality
IP20 rated degree of protection shields from dust ingress
Customisable conductor cross-section for versatile applications
Current limiting class 3 for enhanced safety
Ability to withstand a maximum impulse voltage of 4 kV
Built-in depth of 70.5 mm provides easy fit in standard enclosures
Special features designed to reduce current-carrying capacity at elevated temperatures
Designed to facilitate the builders responsibilities in installation
Complies with RoHS standards for environmental safety
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
