Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-066
- Mfr. Part No.:
- 236118 PXL-B13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD74.10
(exc. GST)
SGD80.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.10 |
*price indicative
- RS Stock No.:
- 255-066
- Mfr. Part No.:
- 236118 PXL-B13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 63000:2018, EAN, EN 60898-1:2019, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 63000:2018, EAN, EN 60898-1:2019, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole offers exceptional reliability and protection for both residential and commercial applications. Designed to efficiently manage electrical distribution, it features a one-pole plus neutral configuration and a tripping characteristic of B. With a rated current of 13 A, the product ensures optimal performance with a rated short-circuit breaking capacity of 10 kA, complying with international standards. Its compact dimensions and lightweight build maximise space usage while providing significant safety features. This circuit breaker seamlessly integrates into existing installations, making it an ideal solution for modern electrical systems seeking efficiency without compromising safety.
Designed for seamless integration into various electrical installations
Provides reliable electrical protection by automatically disconnecting in case of overload or short circuits
Offers compact dimensions, optimising space in electrical panels
Meets international compliance standards, ensuring safety and reliability
Equipped with moisture and UV resistance for enhanced durability
Facilitates easy wiring with connectable conductor cross sections that accommodate multi-wired and solid-core options
Supports efficient heat dissipation with a lower power loss coefficient
Provides electromagnetic compatibility, ensuring minimal interference with other electrical devices
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
