Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 13A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-158
- Mfr. Part No.:
- 236483 PXL-B13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD174.36
(exc. GST)
SGD190.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD174.36 |
*price indicative
- RS Stock No.:
- 256-158
- Mfr. Part No.:
- 236483 PXL-B13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is an innovative solution in electrical protection, designed specifically for residential and commercial applications. This three-pole plus neutral miniature circuit breaker ensures high reliability and safety, tailored to meet rigorous industry standards. With a tripping characteristic of B and a rated current of 13 A, it guarantees swift disconnection during overload or short-circuit events. The PXL series is not only compact but also offers exceptional performance with rated switching capacity up to 10 kA, ensuring effective fault protection. Enhanced features such as temperature rise calculations contribute to its durable design, making it a preferred choice among panel builders and electricians alike. Built for ease of installation, this product harmonises functionality with sophisticated engineering, reassuring users of optimal protection in their electrical systems.
High-rated operational voltage of 400 V enhances safety during operation
Compact dimensions allow easy integration into various switchgear systems
Improved electromagnetic compatibility ensures minimal interference
Designed to meet stringent product standards for reliability
IP20 degree of protection guards against solid foreign objects
Lower operational temperatures contribute to energy efficiency
Simplifies maintenance with clear functionality for users
Supports various conductor cross sections, increasing adaptability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
