Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 13A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-922
- Mfr. Part No.:
- 236614 PXL-C13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD250.64
(exc. GST)
SGD273.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD250.64 |
*price indicative
- RS Stock No.:
- 253-922
- Mfr. Part No.:
- 236614 PXL-C13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Height 75mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker that exemplifies reliability in residential and commercial electrical systems. Designed with a four-pole configuration and a tripping characteristic of C, this device delivers exceptional performance with a rated current of 13 A. Its robust construction ensures compliance with stringent safety standards, making it suitable for various applications. Featuring a rated short-circuit breaking capacity of 10 kA, the breaker operates effectively under fault conditions, helping to safeguard electrical circuits. Furthermore, the PXL series integrates advanced thermal management capabilities for optimal heat dissipation, thereby prolonging service life and maintaining system integrity. With easy installation and optimal connectivity options, this circuit breaker stands out as an ideal choice for engineers and panel builders alike.
Four-pole design maximises circuit protection
Tripping characteristic of C allows for accommodating inrush currents
Rated current of 13 A ensures reliable performance across varied applications
Built-in depth enables easy integration within distribution panels
IP20 degree of protection guarantees safety from solid foreign bodies
RoHS compliant, aligned with global environmental standards
Heat dissipation capabilities enhance operational efficiency
Temperature resilience ranges from -25 °C to 55 °C, suitable for various environments
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
