Milwaukee 6 t Hydraulic Knockout Punch
- RS Stock No.:
- 717-848
- Mfr. Part No.:
- M18 HKP-0C
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD1,725.63
(exc. GST)
SGD1,880.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,725.63 |
*price indicative
- RS Stock No.:
- 717-848
- Mfr. Part No.:
- M18 HKP-0C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Punch | |
| Sub Type | Hydraulic Knockout Punch | |
| Output Pressure | 6t | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Punch | ||
Sub Type Hydraulic Knockout Punch | ||
Output Pressure 6t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee Straight Cable Cutter
- Milwaukee M18 HCC75R-0C Cable Cutter Cable Cutter
- SAM 15 t Hydraulic
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
- Bosch 6.11 t Hole Punch
- Greenlee 7.1 t Hydrayulic Punch Driver
- STEERMAN Hydraulic Jack, 22 mm - 419 mm 6 t Load Capacity
- Facom Hydraulic Bearing Puller 1-Piece
