Milwaukee M18 HCC75R-0C 75 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 717-847
- Mfr. Part No.:
- M18 HCC75R-0C
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD7,241.37
(exc. GST)
SGD7,893.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,241.37 |
*price indicative
- RS Stock No.:
- 717-847
- Mfr. Part No.:
- M18 HCC75R-0C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 528.5mm | |
| Application | Aluminium Cable Cutting, Cable Cutter, Cutter | |
| Jaw Material | Steel | |
| Material Cut | Aluminium, Aluminium Cable, Copper | |
| Maximum Cutting Capacity | 75mm | |
| Standards/Approvals | RoHS Compliant | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 528.5mm | ||
Application Aluminium Cable Cutting, Cable Cutter, Cutter | ||
Jaw Material Steel | ||
Material Cut Aluminium, Aluminium Cable, Copper | ||
Maximum Cutting Capacity 75mm | ||
Standards/Approvals RoHS Compliant | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke ES32FE 32 mm Cable Cutter Cable Cutter
- CK 4 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Phoenix Contact 1212131 35 mm Cable Cutter Cable Cutter
- CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter
- Klauke K118 12 mm Cable Cutter Cable Cutter
