Milwaukee 35 mm Straight Cable Cutter
- RS Stock No.:
- 717-845
- Mfr. Part No.:
- M18 HCC-0C
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD2,412.18
(exc. GST)
SGD2,629.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,412.18 |
*price indicative
- RS Stock No.:
- 717-845
- Mfr. Part No.:
- M18 HCC-0C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 355mm | |
| Application | Cutter | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 35mm | |
| Cut Type | Straight | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 355mm | ||
Application Cutter | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 35mm | ||
Cut Type Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 HCC75R-0C Cable Cutter Cable Cutter
- Bahco 2233D Straight Cable Cutter
- Bahco 2233D ESD Safe Straight Cable Cutter
- RS PRO Straight Cable Cutter
- Milwaukee 6 t Hydraulic Knockout Punch
- RS PRO VDE/1000V Approved Straight Cable Cutter
- Milwaukee 18V Straight Coupling Pump, 1817L/h
- Milwaukee M18 FPT114-0C M18 FUEL Cordless Rotary Tool
