Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
259-526
Mfr. Part No.:
285539 M22-WRS3-SA(*)-*-A9
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

COO (Country of Origin):
DE
The Eaton Moeller series M22 Key-operated actuator is a reliable and robust solution designed for enhanced security and functionality in control systems. This actuator features a maintained key operation with three distinct positions, offering flexibility and ease of use. Constructed with superior materials, including a titanium bezel, it is built to withstand tough environmental conditions while ensuring a long operational lifespan. Its IP66 protection rating guarantees resistance to dust and water, making it ideal for various industrial applications. This actuator is compatible with master key systems, allowing for convenient access management while maintaining high safety standards. The product's thoughtful design exhibits a blend of durability and efficiency, making it an essential component for modern control panels.

Key-operated with three positions for versatile operation
Titanium bezel ensures durability and aesthetic appeal
IP66 rating provides protection against dust and water ingress
Designed for master key systems, enhancing security protocols
Mechanical lifespan rated for 100,000 operations, ensuring longevity
Features a 22.5 mm opening diameter for easy installation
NEMA rated for versatile use in indoor and outdoor settings
Designed for easy access, streamlining operational efficiency
Lightweight construction aids in overall system weight reduction
Suitable for various industrial applications, enhancing system versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy