Eaton Series M22 2-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
251-388
Mfr. Part No.:
216892 M22-WRS-SA(*)-*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton series key-operated actuator from Eaton brings exceptional functionality to your control systems. Crafted with precision, this actuator features a maintained design with two positions, allowing for seamless operation in various applications. Its robust construction, highlighted by a titanium bezel, ensures durability and resilience, suitable for demanding environments. Additionally, the actuator is compliant with multiple industry standards, making it a reliable choice for professionals seeking quality and safety. Its compact dimensions and lightweight design offer easy integration into existing systems, while the sleek aesthetics enhance any installation. Perfect for master key systems, this actuator combines innovative engineering with user-friendly features for optimal performance.

Designed to support master key systems for enhanced security
Robust plastic bezel provides protection against environmental challenges
NEMA 4X and IP66 ratings guarantee protection from dust and water
Mechanical lifespan of up to 100,000 operations ensures long-term reliability
Shock and vibration resistant, compliant with rigorous IEC standards
Easy connection to SmartWire-DT for streamlined communication
Lightweight design facilitates quick and straightforward installation
Mechanical shock resistance capable of withstanding 30 g forces
Dual switch positions enhance operational flexibility
Comprehensive environmental testing assures high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy