Eaton Series M22 2-position Key Switch, Maintained, 22.5mm Cutout
- RS Stock No.:
- 258-166
- Mfr. Part No.:
- 285538 M22S-WRS-SA(*)-*-A8
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 258-166
- Mfr. Part No.:
- 285538 M22S-WRS-SA(*)-*-A8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series M22 combines robust design with functionality, making it an essential component for master key systems. Engineered for ease of use, the actuator features a sophisticated black plastic bezel and is built to withstand challenging environmental conditions. It boasts an impressive lifespan of up to 100,000 operations, ensuring reliability over time. With a sleek front diameter of 29.7 mm and an IP66 rating for dust and water resistance, this actuator is perfect for demanding applications. The actuator is designed with two distinct positions, enabling seamless operation while meeting stringent international standards for safety and performance. Suitable for use in various industrial settings, it delivers both mechanical reliability and exceptional protective features.
Key withdrawable in two positions for added flexibility
Built with a durable plastic bezel for long-lasting performance
Rated to operate effectively in environments with a pollution degree of 3
Protection against dust and water with IP66 rating
Mechanical lifespan rated for 100,000 operations
Compatible with SmartWire-DT connectivity for enhanced functionality
Includes two keys, ensuring access control is easily managed
Certifications include UL, CSA, and CE, demonstrating adherence to global safety standards
Robust design integral for master key systems
Built with a durable plastic bezel for long-lasting performance
Rated to operate effectively in environments with a pollution degree of 3
Protection against dust and water with IP66 rating
Mechanical lifespan rated for 100,000 operations
Compatible with SmartWire-DT connectivity for enhanced functionality
Includes two keys, ensuring access control is easily managed
Certifications include UL, CSA, and CE, demonstrating adherence to global safety standards
Robust design integral for master key systems
Related links
- Eaton Series M22 2-position Key Switch 30mm Cutout
- Eaton Series M22 2-position Key Switch 22.5mm Cutout
- Series M22 2-position Key Switch 22.5mm Cutout
- Eaton Series M22 3-position Key Switch 22.5mm Cutout
- Eaton M22 3-position Key Switch Head 22.5mm Cutout
- Series M22 3-position Key Switch 22.5mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2-position Key Switch Head 22.5mm Cutout
