Eaton Series M22 2-position Key Switch, Maintained, 30mm Cutout
- RS Stock No.:
- 259-285
- Mfr. Part No.:
- 285537 M22-WRS-SA(*)-*-A8
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 259-285
- Mfr. Part No.:
- 285537 M22-WRS-SA(*)-*-A8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M22 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M22 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 key-operated actuator is designed for reliability and security, offering a robust solution for master key systems. Crafted with a titanium bezel and a plastic housing, it seamlessly combines durability with aesthetic appeal. The actuator is equipped with two distinct positions, ensuring precise operation in a variety of applications. With its compact dimensions, this actuator is suitable for a wide range of environments, delivering dependable performance even under challenging conditions. Its NEMA 4X and IP66 ratings guarantee protection against both dust and water, making it ideal for industrial applications. The inclusion of two keys ensures convenient access while maintaining stringent security standards. The actuator's compatibility with SmartWire-DT enhances its functionality, providing flexibility in system integration and operation.
Engineered for enhanced security with a key-operated mechanism
Maintained action ensures reliable engagement in demanding environments
Robust titanium bezel offers both strength and a professional finish
Compact size fits effortlessly into various mounting positions
High mechanical lifespan of 100,000 operations for extended reliability
NEMA 4X and IP66 ratings provide superior resistance to water and dust ingress
Designed for easy integration with SmartWire-DT systems for streamlined connectivity
Two keys included for added convenience and security
Shock-resistant design ensures durability under mechanical stress
Flexible application across a range of industrial settings
Maintained action ensures reliable engagement in demanding environments
Robust titanium bezel offers both strength and a professional finish
Compact size fits effortlessly into various mounting positions
High mechanical lifespan of 100,000 operations for extended reliability
NEMA 4X and IP66 ratings provide superior resistance to water and dust ingress
Designed for easy integration with SmartWire-DT systems for streamlined connectivity
Two keys included for added convenience and security
Shock-resistant design ensures durability under mechanical stress
Flexible application across a range of industrial settings
Related links
- Eaton Series M22 2-position Key Switch 22.5mm Cutout
- Series M22 2-position Key Switch 22.5mm Cutout
- Eaton Series M22 3-position Key Switch 22.5mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
