Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
251-389
Mfr. Part No.:
216898 M22-WS3-SA(*)-*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 key-operated actuator combines innovative design with robust functionality, enabling efficient control for a variety of applications. Designed with three switch positions, this actuator provides momentary action and is tailored for master key systems, making it exceptionally versatile for both industrial and commercial use. The product showcases a sleek plastic facade with a striking titanium bezel, exuding a modern aesthetic while offering durability. Its front diameter of 29.7 mm and ambient temperature range of -25 °C to 70 °C ensure seamless integration into various environments, catering to stringent operational demands. Certified to meet multiple industry standards, this actuator not only guarantees performance but also enhances safety and reliability.

Key withdrawable in the neutral position, adding convenience and security
NEMA 4X and IP66 ratings for superior protection against dust and water
Mechanical lifespan of 100,000 operations ensures long-lasting performance
Shock-resistant design compliant with IEC/EN standards for dependable operation
Includes two keys, providing immediate usability upon installation
Designed to easily integrate with SmartWire-DT, facilitating advanced connectivity options
Cyclic damp heat tested, ensuring reliability in varying environmental conditions
Lightweight construction at just 0.034 kg allows for flexible mounting configurations
Stylish design with a titanium bezel, adding sophistication to control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy