Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
257-171
Mfr. Part No.:
285581 M22S-WRS3-SA(*)-*-A9
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

COO (Country of Origin):
DE
The Eaton Moeller series M22 Key-operated actuator offers a robust solution for environments requiring secure and reliable access control. Designed with versatility in mind, this actuator is ideal for master key systems featuring a maintained operation mechanism. With its sleek black bezel and compact dimensions, it seamlessly fits into various applications while providing outstanding functionality. It combines ease of use with a high degree of protection against environmental factors, making it suitable for both indoor and outdoor installations. Crafted to withstand wear and tear, this actuator provides an impressive mechanical lifespan of 100,000 operations, ensuring long-lasting performance. Embrace efficiency and security with this essential control device that meets stringent industry standards and certifications.

Suited for master key systems, promoting enhanced security
Key withdrawable in multiple positions for flexible operation
IP66 rated for superior protection against dust and water ingress
Mechanical durability ensures reliable performance over time
Compact design allows for easy integration into existing systems
Includes two keys to provide users with essential access options
Designed for a wide range of ambient temperatures, supporting operational flexibility
Offers a striking black bezel for aesthetic versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy