Eaton Series M22 2-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
251-811
Mfr. Part No.:
217440 M22-WRS-MS*-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 key-operated actuator combines robustness with innovative design, catering to modern automation needs. Engineered for ease of use, it features a sleek titanium bezel that not only enhances aesthetics but also improves durability. With its maintained function across two positions, this actuator allows for versatile operations in a variety of demanding environments. The product is designed to withstand harsh conditions, as evidenced by its NEMA 4X, 13 protective ratings and an impressive IP66 rating for front-side protection. Its mechanical lifespan reaches 100,000 operations, ensuring long-term reliability in performance-critical applications. This actuator is not only reliable but also incorporates advanced features such as a key that can be withdrawn, making it an ideal choice for enhancing security protocols in industrial settings.

Robust titanium bezel ensures lasting durability and a premium appearance
Easy-to-use key-operated mechanism enhances operational versatility
Features a maintained function that supports secure and controlled access
Rated for NEMA 4X and IP66, providing superior resistance to dust and water
Mechanical lifespan of 100,000 operations for reliability in demanding applications
Supports SmartWire-DT connectivity for streamlined automation integration
Specially designed for ease of installation in various setups
Lightweight construction aids in reducing overall installation load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy