Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
251-800
Mfr. Part No.:
216903 M22-WRS3-MS*
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 key-operated actuator is designed for reliability and versatility in demanding applications. Featuring a robust construction, it integrates a maintained, three-position mechanism with key withdrawable options for enhanced security and control. With a durable titanium bezel and IP66 degree of protection, this actuator ensures excellent performance even in harsh environments, making it ideal for industrial settings where durability is paramount. The mounting options and mechanical lifespan of up to 100,000 operations signify its suitability for extensive use, offering peace of mind for panel builders and operators alike. Key features such as a stay-put/spring-return function and an operational torque of 0.5 Nm allow for easy integration into existing systems, enhancing operational efficiency while guaranteeing user convenience.

Durable titanium bezel designed for long-lasting use
Key withdrawable positions provide enhanced security
IP66 rating ensures protection against water and dust ingress
Stay-put/spring-return functionality allows for flexible operation
Mechanical lifespan of 100,000 operations offers lasting reliability
Compact design ideal for space-constrained installations
Suitable for a wide variety of industrial applications
Robust construction meets rigorous performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy