Eaton Surface Mount Isolator Switch -
- RS Stock No.:
- 251-519
- Mfr. Part No.:
- 207496 T3-2-SOND*/I2/SVB
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-519
- Mfr. Part No.:
- 207496 T3-2-SOND*/I2/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Non standard switch is a surface mounted rotary cam switch designed for emergency switching off in industrial settings. It features 2 contact units and includes an emergency off function for immediate and safe power disconnection. The switch is equipped with a red rotary handle and a yellow locking ring, ensuring clear visibility and secure operation.
Compliance to VDE 0660 and IEC/EN 60204
Compliance to IEC/EN 60947-3 and IEC/EN 60947
Compliance to IEC/EN 60947-3 and IEC/EN 60947
Related links
- Eaton Surface Mount Isolator Switch -
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Surface Mount Isolator Switch -
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
