Eaton Surface Mount Isolator Switch - 20A Maximum Current

Discontinued
RS Stock No.:
251-603
Mfr. Part No.:
207484 T0-2-SOND*/I1/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current

20A

Mounting Type

Surface Mount

COO (Country of Origin):
GB
The Eaton Non standard switch is a surface mounted switch disconnector with an emergency switching off function. It features 2 contact units, a red rotary handle, and a yellow locking ring for enhanced visibility and safety.

IP65 protection rated
Suitable for front mounting centre
Version as reversing switch
Version as emergency stop installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy