Eaton Surface Mount Isolator Switch - 63A Maximum Current

Discontinued
RS Stock No.:
252-054
Mfr. Part No.:
207515 T5B-2-SOND*/I4/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current

63A

Mounting Type

Surface Mount

COO (Country of Origin):
GB
The Eaton Non Standard Switch is a surface-mounted switch designed for applications requiring a stop function. It features a red rotary handle for secure operation, and a locking ring for enhanced safety. Rated for 63 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5B series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.

IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy