Eaton Surface Mount Isolator Switch - 100A Maximum Current
- RS Stock No.:
- 251-617
- Mfr. Part No.:
- 207528 T5-2-SOND*/I5/SVB
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-617
- Mfr. Part No.:
- 207528 T5-2-SOND*/I5/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 100A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 100A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Non Standard Switch is a surface-mounted switch designed for versatile applications. It features a 2 contact units, screw connection for secure connectivity. Rated for 100 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5 series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.
IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
IP65 rated
VDE 0660 certified
IP65 rated
Related links
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch -
- Eaton 6-Pole Surface Mount Isolator Switch - 760A, 30 kW
- ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current
