Surface Mount Isolator Switch -

Discontinued
RS Stock No.:
253-337
Mfr. Part No.:
207503 T3-4-SOND*/I2/SVB-SW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Mounting Type

Surface Mount

COO (Country of Origin):
GB
The Eaton Moeller series T3 Non standard switch is a surface mounted rotary cam switch designed with 4 contact units and a STOP function for secure and efficient power disconnection. It comes with a black rotary handle and a locking ring, ensuring safe and reliable operation.

Compliance to IEC/EN 60204 and IEC/EN 60947
Compliance to IEC/EN 60947-3 and VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy