Surface Mount Isolator Switch -
- RS Stock No.:
- 253-338
- Mfr. Part No.:
- 207507 T3-5-SOND*/I2/SVB-SW
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 253-338
- Mfr. Part No.:
- 207507 T3-5-SOND*/I2/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Non standard switch with model T3, 32 A, features 5 contact units with a STOP function and comes with a black rotary handle and locking ring. The switch complies with the standards IEC/EN 60947, VDE 0660, IEC/EN 60204, and serves as a switch disconnector according to IEC/EN 60947-3.
IP65 protection rated
Suitable for front mounting centre
Suitable for distribution board installation
Suitable for front mounting centre
Suitable for distribution board installation
Related links
- Surface Mount Isolator Switch -
- Eaton Surface Mount Isolator Switch -
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
