Eaton Surface Mount Isolator Switch - 32A Maximum Current
- RS Stock No.:
- 252-051
- Mfr. Part No.:
- 207500 T3-3-SOND*/I2/SVB-SW
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 252-051
- Mfr. Part No.:
- 207500 T3-3-SOND*/I2/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 32A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 32A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Non standard switch is a surface mounted rotary cam switch featuring 3 contact units and a STOP function for secure power disconnection. It is equipped with a black rotary handle and a locking ring for safe and reliable operation.
Compliance to IEC/EN 60204 and VDE 0660
Compliance to IEC/EN 60947 and IEC/EN 60947-3
Compliance to IEC/EN 60947 and IEC/EN 60947-3
Related links
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch -
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Surface Mount Isolator Switch -
