Eaton Surface Mount Isolator Switch - 100A Maximum Current

Discontinued
RS Stock No.:
250-847
Mfr. Part No.:
207532 T5-3-SOND*/I5/SVB-SW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current

100A

Mounting Type

Surface Mount

COO (Country of Origin):
GB
The Eaton Non Standard Switch is a surface-mounted switch designed for applications requiring a stop function. It features 3 contact units, a black rotary handle for secure operation, and a locking ring for enhanced safety. Rated for 100 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5 series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.

IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy