Eaton Surface Mount Isolator Switch - 100A Maximum Current
- RS Stock No.:
- 251-528
- Mfr. Part No.:
- 207526 T5-1-SOND*/I5/SVB-SW
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-528
- Mfr. Part No.:
- 207526 T5-1-SOND*/I5/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 100A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 100A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Non Standard Switch is a surface-mounted switch designed for applications requiring a stop function. It features a rotary handle for secure operation. Rated for 100 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5B series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.
IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
IP65 rated
VDE 0660 certified
IP65 rated
Related links
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 100A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
