Makita 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-704
- Mfr. Part No.:
- DTW251Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD425.51
(exc. GST)
SGD463.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD425.51 |
*price indicative
- RS Stock No.:
- 866-704
- Mfr. Part No.:
- DTW251Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage | 18V | |
| Battery Type | Lithium-ion | |
| Torque Rating | 230nm | |
| Product Type | Cordless Impact Wrench | |
| Sound Level | 94dB | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 165mm | |
| Series | DTW | |
| Weight | 1.8kg | |
| Overall Height | 234mm | |
| Overall Width | 79mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage 18V | ||
Battery Type Lithium-ion | ||
Torque Rating 230nm | ||
Product Type Cordless Impact Wrench | ||
Sound Level 94dB | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 165mm | ||
Series DTW | ||
Weight 1.8kg | ||
Overall Height 234mm | ||
Overall Width 79mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact wrench offers high-efficiency performance tailored for demanding applications, featuring a Compact design suitable for tight spaces.
Nominal battery voltage of 18 V ensures powerful performance
Maximum fastening torque of 230 Nm allows for effective tightening
No load speed ranges from 0 to 2100 min-¹ for versatile operation
LED light enhances visibility in dark working areas
Related links
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Body Only Impact Wrench
