Makita 1/2 in 40V Cordless Cordless Impact Wrench
- RS Stock No.:
- 867-173
- Mfr. Part No.:
- TW004GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD476.14
(exc. GST)
SGD518.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD476.14 |
*price indicative
- RS Stock No.:
- 867-173
- Mfr. Part No.:
- TW004GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 350nm | |
| Product Type | Cordless Impact Wrench | |
| Voltage | 40V | |
| Battery Type | Lithium-ion | |
| Sound Level | 102dB | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Weight | 3kg | |
| Standards/Approvals | CE | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 350nm | ||
Product Type Cordless Impact Wrench | ||
Voltage 40V | ||
Battery Type Lithium-ion | ||
Sound Level 102dB | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Weight 3kg | ||
Standards/Approvals CE | ||
Series TW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita impact wrench offers powerful performance and versatility for various fastening tasks. This Compact tool features a robust design, enabling ease of use without compromising on torque capacity.
Electronic 4-stage impact power selection for versatility
Three modes of reaction time for automatic stop in both directions
Twin LED lights enhance visibility during operation
Ergonomic soft grip handle ensures increased comfort
Related links
- Makita 1/2 in 40V Cordless Cordless Impact Wrench
- Makita 1 in 40V Cordless Cordless Impact Wrench
- Makita 3/4 in 40V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
