RS PRO Zinc Plated Steel, Hex Bolt, Metric x 55 mm
- RS Stock No.:
- 800-539
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (100 units, in bags of 100)*
SGD52.69
(exc. GST)
SGD57.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD52.69 | SGD0.527 |
*price indicative
- RS Stock No.:
- 800-539
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | Metric | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread Metric | ||
Material Steel | ||
Grade 8.8 | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Setscrew offers full thread engagement and can be repeatedly removed and reinserted
Constructed from Grade 8.8 high-tensile steel for exceptional strength
Bright zinc plated finish provides effective corrosion resistance
Meets DIN 933 specifications for reliability in various applications
Related links
- RS PRO Zinc Plated Steel Metric x 55 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
- RS PRO Zinc Plated Steel Metric x 45 mm
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 75 mm
- RS PRO Zinc Plated Steel Metric x 70 mm

