RS PRO Bright Zinc Steel, Hex Bolt, M24 x 120 mm
- RS Stock No.:
- 800-560
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD90.09
(exc. GST)
SGD98.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD90.09 | SGD18.018 |
*price indicative
- RS Stock No.:
- 800-560
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 120 mm long
RS PRO offers a high-quality M24 Hex Bolt designed for secure fastening in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt ensures reliable performance and corrosion resistance. Ideal for construction and machinery assembly, it meets DIN 933 standards for quality and precision.
Features and Benefits
Material: Steel construction for strength and durability
Finish: Bright zinc coating for enhanced corrosion resistance
Thread: M24 thread for secure fastening
Length: 120 mm length suitable for a variety of applications
Grade: 8.8 grade for high tensile strength
Standards: Complies with DIN 933 for assured quality
Finish: Bright zinc coating for enhanced corrosion resistance
Thread: M24 thread for secure fastening
Length: 120 mm length suitable for a variety of applications
Grade: 8.8 grade for high tensile strength
Standards: Complies with DIN 933 for assured quality
Applications
Construction projects
Machinery assembly
Heavy equipment fastening
Infrastructure development
Machinery assembly
Heavy equipment fastening
Infrastructure development
Additional Information
Meets DIN 933 standards for hex bolts
Bright zinc finish provides additional protection against rust and wear
Ideal for use in environments where strength and durability are critical
Bright zinc finish provides additional protection against rust and wear
Ideal for use in environments where strength and durability are critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M24 x 120 mm
- RS PRO Bright Zinc Steel M24 x 65 mm
- RS PRO Bright Zinc Steel M24 x 250 mm
- RS PRO Bright Zinc Steel M24 x 150 mm
- RS PRO Bright Zinc Steel M24 x 240 mm
- RS PRO Bright Zinc Steel M24 x 260 mm
- RS PRO Bright Zinc Steel M24 x 280 mm
- RS PRO Bright Zinc Steel M24 x 300 mm

