RS PRO Bright Zinc Steel, Hex Bolt, M24 x 250 mm
- RS Stock No.:
- 800-588
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD123.44
(exc. GST)
SGD134.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD123.44 | SGD24.688 |
*price indicative
- RS Stock No.:
- 800-588
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 250mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 250mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 250 mm long
The RS PRO M24 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt ensures corrosion resistance and longevity, making it Ideal for demanding environments.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating offers excellent corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and components.
Length: 250 mm length suitable for a range of applications requiring extended reach.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating offers excellent corrosion resistance.
Thread: M24 thread ensures compatibility with standard nuts and components.
Length: 250 mm length suitable for a range of applications requiring extended reach.
Grade: 8.8 grade for high tensile strength and reliability.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction and building projects
Machinery assembly
Heavy equipment maintenance
Structural engineering
Machinery assembly
Heavy equipment maintenance
Structural engineering
Additional Information
Meets DIN 931 standards for dimensional accuracy and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

