RS PRO Bright Zinc Steel, Hex Bolt, M8 x 140 mm
- RS Stock No.:
- 800-543
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD55.17
(exc. GST)
SGD60.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD55.17 | SGD2.207 |
*price indicative
- RS Stock No.:
- 800-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M8 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M8 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M8 x 140 mm long
The RS PRO M8 Hex Bolt is a robust fastening solution designed for a wide range of industrial applications. Made from high-grade steel with a bright zinc finish, this hex bolt offers excellent durability and corrosion resistance, making it Ideal for use in demanding environments.
Features and Benefits
Material: Steel construction ensures high strength and durability.
Finish: Bright zinc plating provides enhanced corrosion resistance.
Thread: M8 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 933 for assured quality and performance.
Finish: Bright zinc plating provides enhanced corrosion resistance.
Thread: M8 thread size for compatibility with standard nuts and washers.
Length: 140 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers a balance of strength and ductility.
Standards: Complies with DIN 933 for assured quality and performance.
Applications
Construction and building projects
Automotive assembly and repair
Machinery and equipment fastening
Metal fabrication
Automotive assembly and repair
Machinery and equipment fastening
Metal fabrication
Additional Information
Complies with DIN 933 standards for hex bolts
Suitable for use in environments where corrosion resistance is required
Ideal for both indoor and outdoor applications
Suitable for use in environments where corrosion resistance is required
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

